Taoglas GW.34.5153 Whip WiFi Antenna with SMA Male RP Connector, WiFi
- RS Stock No.:
- 285-8179
- Distrelec Article No.:
- 302-85-171
- Mfr. Part No.:
- GW.34.5153
- Brand:
- Taoglas
Subtotal (1 unit)*
£2.88
(exc. VAT)
£3.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 64 unit(s) ready to ship
- Plus 100 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.88 |
*price indicative
- RS Stock No.:
- 285-8179
- Distrelec Article No.:
- 302-85-171
- Mfr. Part No.:
- GW.34.5153
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External, Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Whip | |
| Frequency Range | 2400 → 2500 MHz | |
| Mounting Type | Terminal Mount | |
| Antenna Mounting Type | Screw | |
| Connector Type | SMA Male RP | |
| Gain | 5dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External, Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Whip | ||
Frequency Range 2400 → 2500 MHz | ||
Mounting Type Terminal Mount | ||
Antenna Mounting Type Screw | ||
Connector Type SMA Male RP | ||
Gain 5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The 2.4GHz 5dBi Terminal Mount Dipole Antenna is a high-performance antenna designed for Wi-Fi applications. With a hinged RP-SMA connector and high efficiency up to 80%, this antenna is ideal for Bluetooth, BLE, ZigBee, and Wireless LAN use.
Operates at 2.4GHz frequency band
Features 5dBi gain for enhanced signal strength
High efficiency up to 80%
Hinged RP-SMA connector for flexible installation
Compliant with RoHS & Reach regulations
Features 5dBi gain for enhanced signal strength
High efficiency up to 80%
Hinged RP-SMA connector for flexible installation
Compliant with RoHS & Reach regulations
Related links
- Linx ANT-W63WS2-RPS Blade WiFi Antenna with SMA Male RP Connector, WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector WiFi
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Siretta MIKE12/3M/SMAM/RP/S/31 Whip WiFi Antenna with SMA RP Connector, WiFi
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- EAD FBKR35068-RS-KR Whip WiFi Antenna with SMA RP Connector, WiFi