Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector, Bluetooth (BLE), WiFi, ZigBee

Bulk discount available

Subtotal (1 bag of 100 units)*

£506.80

(exc. VAT)

£608.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£5.068£506.80
200 - 400£4.85£485.00
500 - 900£4.419£441.90
1000 +£4.019£401.90

*price indicative

RS Stock No.:
250-5285
Mfr. Part No.:
PRO-EX-348
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Antenna Mounting Type

Direct

Mounting Type

Screw Mount

Connector Type

SMA Male RP

Gain

3dBi

Connector Gender

Male

Cable Length

100mm

The Abracon makes ultra compact WI-FI/BT external whip antenna which has high reliability and sensitivity. These size of this antenna is Ø12 x 28 mm and it is operates in 2400 to 2485 MHz frequency. This screw mounting type antenna have RP-SMA (M) type connector and 100 mm cable length. These antennas are used in Wi-Fi/Bluetooth/ZigBee/ISM, IoT/M2M, network devices and set top boxes.

Easy to install
ROHS Compliant
Customizable Cable and Connector options

Related links