Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector, Bluetooth (BLE), WiFi, ZigBee

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.61

(exc. VAT)

£12.732

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 792 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 48£5.305£10.61
50 - 98£4.50£9.00
100 - 248£3.92£7.84
250 - 498£3.72£7.44
500 +£3.325£6.65

*price indicative

Packaging Options:
RS Stock No.:
250-5135
Mfr. Part No.:
AEACAC049009-S2400
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Connector Type

IPEX

Mounting Type

Cable Mount

Antenna Mounting Type

Panel Mount

Gain

2dBi

Cable Length

100mm

Connector Gender

Female

The Abracon external whip antenna have small from factor and cable + connector options. The size of antenna is 49.3 x Ø9.2 mm. It has IPEX-1 (Female) type connector and RG178 type cable having length of 100 mm. These antennas are used in Wi-Fi/Bluetooth/ZigBee, ISM applications, wireless communication system, network devices and set top boxes.

Gain of 2 dBi and VSWR is ≤ 2.0
Operating frequency is 2400 to 2483.5 MHz

Related links