Abracon APAGM2525-S2450 Plate WiFi Antenna, Bluetooth (BLE), WiFi

Subtotal (1 pack of 5 units)*

£11.36

(exc. VAT)

£13.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.272£11.36

*price indicative

Packaging Options:
RS Stock No.:
250-5247
Mfr. Part No.:
APAGM2525-S2450
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Antenna Physical Form

Plate

Frequency Range

2.4 GHz

Antenna Mounting Type

PCB

Mounting Type

Through Hole

Gain

4.5dBi

The Abracon WiFi/Bluetooth patch antenna have right hand circular polarization which operates in 2400 to 2500 MHz frequency. The size of this antenna is 25.0 x 25.0 x 4.0 mm. These antennas are used in WiFi/Bluetooth/BLE/ZigBee/ISM, mobile applications, drones, robotics, IoT applications, VR/AR applications and industrial controls.

Low VSWR
High gain of 4.5 dBi
Not sensitive to orientation

Related links