KYOCERA AVX W2P15X7W04-U100D3B0A Plate WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi

Subtotal (1 pack of 5 units)*

£11.36

(exc. VAT)

£13.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 955 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.272£11.36

*price indicative

RS Stock No.:
202-4212
Mfr. Part No.:
W2P15X7W04-U100D3B0A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Frequency Range

5 GHz, 6 GHz

Antenna Physical Form

Plate

Connector Type

UFL

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Gain

4.3, 3.9dBi

Cable Length

100mm

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

0.3g

Width

7.60mm

Series

W2

COO (Country of Origin):
CN
The AVX Embedded 5 & 6 GHz Wi-Fi antenna design with foam on the back side to minimize the detuning of the antenna on different surfaces that delivers on the key needs of todays wireless product designers: miniaturized design and superior signal sensitivity.

Extensive RF experience
Global operations & design support

Related links