Abracon AEACBK050048-MW2 Dome WiFi Antenna with SMA Male Connector
- RS Stock No.:
- 250-5159
- Mfr. Part No.:
- AEACBK050048-MW2
- Brand:
- Abracon
Subtotal (1 bag of 100 units)*
£3,588.00
(exc. VAT)
£4,306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £35.88 | £3,588.00 |
*price indicative
- RS Stock No.:
- 250-5159
- Mfr. Part No.:
- AEACBK050048-MW2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Dome | |
| Mounting Type | Screw Mount | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA Male | |
| Gain | 2dBi | |
| Cable Length | 3m | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Dome | ||
Mounting Type Screw Mount | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA Male | ||
Gain 2dBi | ||
Cable Length 3m | ||
Connector Gender Male | ||
The Abracon 2 x Dualband, 2.4/5GHz Wi-Fi MIMO antenna has linear polarization. It has 2 x SMA male type connector and 2 x LMR100/3M type cable. These antennas are used in Wi-Fi/ISM applications, IoT, M2M, remote monitoring, smart meters, gateways and routers and public safety.
IP67 Rated
Gain of 2.0 dBi and VSWR is < 2.0
Screw mounting
Gain of 2.0 dBi and VSWR is < 2.0
Screw mounting
Related links
- Abracon AEACBK050048-MW2 Dome WiFi Antenna with SMA Male Connector
- Abracon AEACBK050048-SW2 Dome WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-MHF4-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-SMA Dome WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with SMA Male Connector, WiFi
