TE Connectivity 2108832-1 Square WiFi Antenna

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-1396
Mfr. Part No.:
2108832-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

2.4 GHz

Antenna Mounting Type

SMD

Gain

1.8dBi

Antenna Directivity

Omnidirectional

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Embedded Ceramic Chip Antenna is linear polarization antenna which uses Wi-Fi 2.4 GHz, Bluetooth, ZigBee protocol. It has dimension of 3.0 mm x 1.5 mm x 1.2 mm. The following data is based on 50 x 50 mm ground size.

Antenna connection type surface mount (SMT)
Antenna style embedded
Antenna protocol ISM / ZB / BT WIFI
Band type single band
Impedance 50 Ohm
VSWR (Max) <2.8:1
Product weight .02 g[.00071 oz]
Mounts to printed circuit board
Polarization linear
Application by Region Bluetooth - Global - 2400 – 2500 MHz, WI-Fi - Global - 2400 – 2483.5 MHz, ZigBee - Global - 2400 – 2483.5 MHz

Related links