Mobilemark BSM698FS3BKT Whip WiFi Antenna

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-2466
Mfr. Part No.:
BSM698FS3BKT
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Internal/External

Internal

Frequency Range

698 → 2500 MHz

Antenna Physical Form

Whip

Mounting Type

Direct

Gain

3dBi

Connector Gender

Female

Weight

907g

Reliable Performance: Rated at 250 watts, you can expect years of continuous service.
Rugged Construction: The radiating elements are supported internally and constructed of copper alloy. They are then encased in a fiberglass radome for total environmental protection.
Weatherproof: The fiberglass radome is ultraviolet inhibited. The mounting sleeve is triple plated chrome brass. It is supplied with a standard powder coated steel L bracket mount. It can also be used in marine applications when it is mated with 1″-14 thread standard marine fittings.
Lightweight: These antennas are lightweight at less than 2 lbs. but are designed to easily withstand winds of over 125 MPH.

Related links