Linx ANT-W63RPC1-MHF4-100 WiFi Antenna

Bulk discount available

Subtotal (1 unit)*

£7.18

(exc. VAT)

£8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.18
10 - 24£6.93
25 - 49£6.82
50 - 74£6.67
75 +£6.55

*price indicative

Packaging Options:
RS Stock No.:
216-9822
Mfr. Part No.:
ANT-W63RPC1-MHF4-100
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Adhesive

Cable Length

100mm

Connector Gender

Female

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

COO (Country of Origin):
TW
The Linx rigid W63RPC1 antenna delivers excellent wireless local area network performance in the 2.4 GHz, 5 GHz and 6 GHz bands supporting both wireless fidelity 6 and 6E it's adhesive backing makes it easy to mount in plastic enclosures.

Sensing and remote monitoring
Compact and low-profile
Rigid internal mounting

Related links