Linx ANT-W63RPC1-MHF4-100 WiFi Antenna
- RS Stock No.:
- 216-9821
- Mfr. Part No.:
- ANT-W63RPC1-MHF4-100
- Brand:
- Linx
Bulk discount available
Subtotal (1 bag of 100 units)*
£693.70
(exc. VAT)
£832.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | £6.937 | £693.70 |
| 300 - 400 | £6.305 | £630.50 |
| 500 - 900 | £5.674 | £567.40 |
| 1000 + | £5.30 | £530.00 |
*price indicative
- RS Stock No.:
- 216-9821
- Mfr. Part No.:
- ANT-W63RPC1-MHF4-100
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Antenna Mounting Type | Adhesive | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Antenna Internal Construction | Dipole | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Mounting Type Adhesive | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Antenna Internal Construction Dipole | ||
- COO (Country of Origin):
- TW
The Linx rigid W63RPC1 antenna delivers excellent wireless local area network performance in the 2.4 GHz, 5 GHz and 6 GHz bands supporting both wireless fidelity 6 and 6E it's adhesive backing makes it easy to mount in plastic enclosures.
Sensing and remote monitoring
Compact and low-profile
Rigid internal mounting
Compact and low-profile
Rigid internal mounting
Related links
- Linx ANT-W63RPC1-MHF4-100 WiFi Antenna
- Linx ANT-W63RPC1-100 WiFi Antenna
- Linx ANT-W63RPC1-UFL-100 WiFi Antenna with UFL Connector
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-FPC-UFL-100 WiFi Antenna with UFL Connector
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi
