Linx ANT-W63-FPC-UFL-100 WiFi Antenna with UFL Connector
- RS Stock No.:
- 216-9818
- Mfr. Part No.:
- ANT-W63-FPC-UFL-100
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£3.60
(exc. VAT)
£4.32
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 323 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £3.60 |
| 5 + | £3.54 |
*price indicative
- RS Stock No.:
- 216-9818
- Mfr. Part No.:
- ANT-W63-FPC-UFL-100
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Connector Type | UFL | |
| Antenna Mounting Type | Adhesive | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Cable Length | 100mm | |
| Antenna Internal Construction | Dipole | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Connector Type UFL | ||
Antenna Mounting Type Adhesive | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Cable Length 100mm | ||
Antenna Internal Construction Dipole | ||
- COO (Country of Origin):
- CN
The Linx W63-FPC antenna is a flexible embedded multiband antenna offering excellent performance for wireless fidelity 6E applications in the 6 GHz band plus 2.4 GHz and 5 GHz wireless local area network solutions.
Ground plane independent dipole antenna
Flexible to fit in challenging enclosures
Sensing and remote monitoring
Compact and low-profile
Flexible to fit in challenging enclosures
Sensing and remote monitoring
Compact and low-profile
Related links
- Linx ANT-W63-FPC-UFL-100 WiFi Antenna with UFL Connector
- Linx ANT-W63RPC1-UFL-100 WiFi Antenna with UFL Connector
- Linx ANT-W63-FPC-SH50M4 PCB WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-W63-FPC-LH100UF PCB WiFi Antenna with U.FL Connector, WiFi
- Linx ANT-W63- FPC- SAH50M4 PCB WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-W63- FPC- SAH100UF PCB WiFi Antenna with U.FL Connector, WiFi
- Linx ANT-W63- FPC- SAH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-W63-FPC-LH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi
