Linx ANT-W63-FPC-UFL-100 WiFi Antenna with UFL Connector

Bulk discount available

Subtotal (1 bag of 10 units)*

£35.30

(exc. VAT)

£42.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 310 unit(s), ready to ship
Units
Per unit
Per Bag*
10 - 20£3.53£35.30
30 - 90£3.47£34.70
100 - 240£3.346£33.46
250 - 490£3.043£30.43
500 +£2.739£27.39

*price indicative

RS Stock No.:
216-9817
Mfr. Part No.:
ANT-W63-FPC-UFL-100
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Adhesive

Connector Type

UFL

Cable Length

100mm

Connector Gender

Female

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

COO (Country of Origin):
CN
The Linx W63-FPC antenna is a flexible embedded multiband antenna offering excellent performance for wireless fidelity 6E applications in the 6 GHz band plus 2.4 GHz and 5 GHz wireless local area network solutions.

Ground plane independent dipole antenna
Flexible to fit in challenging enclosures
Sensing and remote monitoring
Compact and low-profile

Related links