Ezurio MAF94149 I-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- RS Stock No.:
- 209-7278
- Mfr. Part No.:
- MAF94149
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 unit)*
£1.26
(exc. VAT)
£1.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | £1.26 |
| 100 + | £1.23 |
*price indicative
- RS Stock No.:
- 209-7278
- Mfr. Part No.:
- MAF94149
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | Bluetooth (BLE) | |
| Internal/External | Internal | |
| Antenna Physical Form | I-Bar | |
| Frequency Range | 2.4 → 6 GHz | |
| Mounting Type | PCB | |
| Antenna Mounting Type | PCB | |
| Connector Type | IPEX | |
| Gain | 2 → 2.5 dBi, 2.5 → 4.8dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols Bluetooth (BLE) | ||
Internal/External Internal | ||
Antenna Physical Form I-Bar | ||
Frequency Range 2.4 → 6 GHz | ||
Mounting Type PCB | ||
Antenna Mounting Type PCB | ||
Connector Type IPEX | ||
Gain 2 → 2.5 dBi, 2.5 → 4.8dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Cable Length 80mm | ||
- COO (Country of Origin):
- MY
The Laird Connectivity mini-Nano blade is a internal embedded antenna. It feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth.
Gain is 2.0-2.5 dBi for frequency band of 2.4-2.5 GHz
Gain is 2.5-4.8 dBi for frequency band of 4.9-5.875 GHz
Polarization is vertical
omnidirectional antenna
VSWR is Less than 2.0:1
Connector is IPEX
Gain is 2.5-4.8 dBi for frequency band of 4.9-5.875 GHz
Polarization is vertical
omnidirectional antenna
VSWR is Less than 2.0:1
Connector is IPEX
Related links
- Ezurio MAF94045 T-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- Ezurio CAF94505 I-Bar WiFi Antenna, Bluetooth (BLE)
- TE Connectivity 2118907-1 Whip WiFi Antenna with IPEX Connector WiFi
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- TE Connectivity 2118909-1 Whip WiFi Antenna with IPEX Connector WiFi
- TE Connectivity 2118909-5 Whip WiFi Antenna with IPEX Connector WiFi
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- TE Connectivity 001-0010 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE)
