Ezurio CAF94505 I-Bar WiFi Antenna, Bluetooth (BLE)
- RS Stock No.:
- 209-7254
- Mfr. Part No.:
- CAF94505
- Brand:
- Ezurio
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.18 |
*price indicative
- RS Stock No.:
- 209-7254
- Mfr. Part No.:
- CAF94505
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth (BLE) | |
| Antenna Physical Form | I-Bar | |
| Frequency Range | 2.4 → 6 GHz | |
| Mounting Type | PCB | |
| Antenna Mounting Type | PCB | |
| Gain | 4dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 100mm | |
| Series | CAF94 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE) | ||
Antenna Physical Form I-Bar | ||
Frequency Range 2.4 → 6 GHz | ||
Mounting Type PCB | ||
Antenna Mounting Type PCB | ||
Gain 4dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Series CAF94 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- MY
The Laird Connectivity Nano blade is a internal device wireless antenna. It covers 2.4 to 2.5 GHz for 802.11b and 4.9 to 6 GHz for 802.11a, and all US, European, and Japanese WLAN applications.
Gain is 4dBi
Polarization is linear
Omnidirectional antenna patterns
connector is IPEX MHF
Impedance is 50Ω
VSWR is less than 2.0:1
Polarization is linear
Omnidirectional antenna patterns
connector is IPEX MHF
Impedance is 50Ω
VSWR is less than 2.0:1
Related links
- Ezurio MAF94149 I-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- Ezurio MAF94045 T-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- Ezurio EMF2471A3S-10MHF1 I-Bar WiFi Antenna, WiFi
- Ezurio MAF95310 I-Bar WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Molex 212860-1011 Whip WiFi Antenna with SMA Connector Bluetooth (BLE)
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- Molex 211140-0100 I-Bar WiFi Antenna with IPEX Connector, ISM Band
- RF Solutions ANT-4GIBAR-SMA I-Bar WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
