Ezurio MAF94045 T-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- RS Stock No.:
- 209-7277
- Mfr. Part No.:
- MAF94045
- Brand:
- Ezurio
Subtotal (1 unit)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 369 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.16 |
*price indicative
- RS Stock No.:
- 209-7277
- Mfr. Part No.:
- MAF94045
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | Bluetooth (BLE) | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 2.4 GHz | |
| Antenna Mounting Type | PCB | |
| Mounting Type | PCB | |
| Connector Type | IPEX | |
| Gain | 2dBi | |
| Cable Length | 100mm | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Weight | 2g | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols Bluetooth (BLE) | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz | ||
Antenna Mounting Type PCB | ||
Mounting Type PCB | ||
Connector Type IPEX | ||
Gain 2dBi | ||
Cable Length 100mm | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Weight 2g | ||
- COO (Country of Origin):
- MY
The Laird Connectivity Nano blue is an embedded internal antenna. It features wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth.
Gain is 2dBi
Frequency range is 2.4-2.5GHz
Polarization is linear
VSWR is less than 2.5:1
Connector is IPEX MHF
Frequency range is 2.4-2.5GHz
Polarization is linear
VSWR is less than 2.5:1
Connector is IPEX MHF
Related links
- Ezurio MAF94149 I-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- TE Connectivity 2118907-1 Whip WiFi Antenna with IPEX Connector WiFi
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- Ezurio CAF94505 I-Bar WiFi Antenna, Bluetooth (BLE)
- TE Connectivity 2118909-1 Whip WiFi Antenna with IPEX Connector WiFi
- TE Connectivity 2118909-5 Whip WiFi Antenna with IPEX Connector WiFi
