TE Connectivity 2118907-1 Whip WiFi Antenna with IPEX Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 204-9862
- Mfr. Part No.:
- 2118907-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£27.15
(exc. VAT)
£32.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £2.715 | £27.15 |
| 50 - 90 | £2.652 | £26.52 |
| 100 - 240 | £2.577 | £25.77 |
| 250 - 490 | £2.305 | £23.05 |
| 500 + | £2.164 | £21.64 |
*price indicative
- RS Stock No.:
- 204-9862
- Mfr. Part No.:
- 2118907-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | PCB | |
| Mounting Type | Adhesive Mount | |
| Connector Type | IPEX | |
| Gain | 2.9, 4.8, 5.3dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 150mm | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type PCB | ||
Mounting Type Adhesive Mount | ||
Connector Type IPEX | ||
Gain 2.9, 4.8, 5.3dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 150mm | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HK
The TE Connectivity Wi-Fi 6/ 6e Triple Band Embedded Antenna.
Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
Flexible PCB antenna assembly
Adhesive backing on the flexible PCB simplifies mounting within the device
Global Frequency coverage
Wide selection of micro-coaxial cable lengths
Flexible PCB antenna assembly
Adhesive backing on the flexible PCB simplifies mounting within the device
Global Frequency coverage
Wide selection of micro-coaxial cable lengths
Related links
- TE Connectivity 2118909-1 Whip WiFi Antenna with IPEX Connector WiFi
- TE Connectivity 2118909-5 Whip WiFi Antenna with IPEX Connector WiFi
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 212860-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214428-1001 Whip WiFi Antenna with SMA Connector WiFi
