TE Connectivity 2118909-5 Whip WiFi Antenna with IPEX Connector, WiFi, Bluetooth (BLE)
- RS Stock No.:
- 204-9865
- Distrelec Article No.:
- 304-63-988
- Mfr. Part No.:
- 2118909-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-9865
- Distrelec Article No.:
- 304-63-988
- Mfr. Part No.:
- 2118909-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | WiFi Antenna | |
| RF Protocols | WiFi, Bluetooth (BLE) | |
| Internal/External | Internal | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | PCB | |
| Connector Type | IPEX | |
| Gain | 3dBi | |
| Directivity | Omni-Directional | |
| Cable Length | 225mm | |
| Connector Gender | Male | |
| Antenna Internal Construction | PCB Antenna Assembly | |
| Maximum Frequency | 5.5GHz | |
| Standards/Approvals | No | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type WiFi Antenna | ||
RF Protocols WiFi, Bluetooth (BLE) | ||
Internal/External Internal | ||
Antenna Physical Form Whip | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type PCB | ||
Connector Type IPEX | ||
Gain 3dBi | ||
Directivity Omni-Directional | ||
Cable Length 225mm | ||
Connector Gender Male | ||
Antenna Internal Construction PCB Antenna Assembly | ||
Maximum Frequency 5.5GHz | ||
Standards/Approvals No | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- HK
The TE Connectivity Wi-Fi 6/ 6e Triple Band Embedded Antenna.
Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
Adhesive backing on the PCB simplifies mounting within the device
Global Frequency coverage
PCB antenna assembly
Wide selection of micro-coaxial cable lengths
Related links
- TE Connectivity 2118909-1 WiFi
- TE Connectivity 1-2118909-4 PCB WiFi Antenna WiFi, Bluetooth (BLE)
- TE Connectivity 2108792-5 PCB WiFi Antenna with MHF4L Connector WiFi, Bluetooth (BLE)
- TE Connectivity PCB WiFi Antenna WiFi, Bluetooth (BLE)
- TE Connectivity PCB WiFi Antenna with MHF4L Connector WiFi, Bluetooth (BLE)
- TE Connectivity 2344656-6 FPC WiFi Antenna with MHF4 Connector Bluetooth (BLE)
- TE Connectivity 2118907-1 Whip WiFi Antenna with IPEX Connector Bluetooth (BLE)
- TE Connectivity 2108891-1 PCB WiFi Antenna WiFi, Bluetooth (BLE)
