Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5105
- Mfr. Part No.:
- 212860-0011
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 2,882 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.65 | £7.30 |
| 10 + | £3.535 | £7.07 |
*price indicative
- RS Stock No.:
- 203-5105
- Mfr. Part No.:
- 212860-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Whip | |
| Mounting Type | Direct | |
| Connector Type | SMA RP | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 5.3, 4.5dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Weight | 7.125g | |
| Height | 108.4mm | |
| Width | 9.35mm | |
| Series | 212860 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Whip | ||
Mounting Type Direct | ||
Connector Type SMA RP | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 5.3, 4.5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Weight 7.125g | ||
Height 108.4mm | ||
Width 9.35mm | ||
Series 212860 | ||
- COO (Country of Origin):
- CN
Molex 212860 WiFi Antenna, Omnidirectional, Through Hole/Bolted, Whip, SMA RP Connector, 2.4 GHz, 5 GHz - 212860-0011
This WiFi antenna by Molex offers high RF performance for wireless and networking applications. It features a hinge joint for 90º rotation on the vertical plane and a Reverse Polarity (RP) SMA-J connector for 180º rotation on the horizontal plane, providing excellent directional coverage.With a range of 2.4 GHz and 5 GHz, this antenna is ideal for diverse applications in various industries.
Features & Benefits
• Can be used for connected home, security and surveillance, home automation, entertainment, smart appliances, and energy and utilities
• Offers design flexibility with multiple mounting options and connectors
• Provides a high-gain external antenna solution for improved coverage and data rates
• Features an IP65-rated design for protection against dust and water ingress
• Offers design flexibility with multiple mounting options and connectors
• Provides a high-gain external antenna solution for improved coverage and data rates
• Features an IP65-rated design for protection against dust and water ingress
Applications
• Smart transportation networking
• Security and surveillance systems
• Commercial vehicle networking
• Security and surveillance systems
• Commercial vehicle networking
Can it be used for security and surveillance applications?
Yes, the Molex WiFi antenna is suitable for security and surveillance systems due to its high-gain and directional coverage features.
Will it support multiple protocols?
Yes, this antenna supports Wi-Fi, 2.4 GHz, 5.8 GHz, and Bluetooth technologies for diverse applications.
Is it easy to mount?
The antenna comes with 3M adhesive for "peel and stick" mounting, enabling easy installation in various settings.
Related links
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector WiFi
- Molex 212860-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 212860-0011 Baton/Stick WiFi Antenna with SMA Male Connector 4G (LTE) Bluetooth (BLE)
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
