Molex 212860-0011 Baton/Stick WiFi Antenna with SMA Male Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), ISM Band,

Bulk discount available

Subtotal (1 pack of 40 units)*

£158.96

(exc. VAT)

£190.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 - 160£3.974£158.96
200 +£3.894£155.76

*price indicative

RS Stock No.:
476-389
Mfr. Part No.:
212860-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), ISM Band, WiFi

Internal/External

External

Frequency Range

2.4 → 5 GHz

Antenna Physical Form

Baton/Stick

Connector Type

SMA Male

Mounting Type

Connector Mount

Antenna Mounting Type

Connector

Gain

4.5 → 5.3dBi

Antenna Directivity

Omnidirectional

Cable Length

108.4mm

Connector Gender

Male

COO (Country of Origin):
CN
The TE Connectivity 2.4GHz / 5GHz Wi-Fi and Bluetooth Hinged External Antenna is designed to ensure robust connectivity and enhanced performance for a variety of wireless applications. With its sleek black finish and reverse polar SMA male connector, this antenna seamlessly integrates into existing systems, providing reliable signal strength. Ideal for environments requiring omnidirectional coverage, its unique design enables it to operate efficiently across both 2.4GHz and 5GHz bands. The antenna stands out for its peak gains of 5.3 dBi at 2.4 GHz and 4.5 dBi at 5 GHz, making it an essential choice for those seeking superior wireless performance. Constructed from high-quality materials, this antenna not only meets rigorous environmental standards but also promises longevity and hassle-free installation.

Omnidirectional radiation pattern ensures comprehensive coverage
Low-halos status promotes eco-friendly usage
Designed to comply with multiple international standards
Lightweight at just 9--250g, enhancing installation ease
Robust packaging in PET Bag protects against damage

Related links