Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5104
- Mfr. Part No.:
- 212860-0011
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£44.67
(exc. VAT)
£53.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,530 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £4.467 | £44.67 |
| 50 - 90 | £4.224 | £42.24 |
| 100 - 240 | £4.007 | £40.07 |
| 250 - 490 | £3.815 | £38.15 |
| 500 + | £3.637 | £36.37 |
*price indicative
- RS Stock No.:
- 203-5104
- Mfr. Part No.:
- 212860-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Through Hole/Bolted | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | SMA RP | |
| Gain | 5.3dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Dipole | |
| Maximum Frequency | 5GHz | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Series | 212860 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Through Hole/Bolted | ||
Minimum Frequency 2.4GHz | ||
Connector Type SMA RP | ||
Gain 5.3dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Dipole | ||
Maximum Frequency 5GHz | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
Series 212860 | ||
- COO (Country of Origin):
- CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.
PET bag packaging
50ohms Impedance
2.4 or 5.0GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
Related links
- Molex Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex Whip WiFi Antenna with SMA Male RP Connector WiFi
- Linx Whip WiFi Antenna with SMA RP Connector WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector WiFi
- Molex Whip WiFi Antenna with SMA Connector WiFi
- Abracon APAMS-121 Whip Multi-Band Antenna with SMA RP Connector WiFi
