Molex 212860-1011 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5110
- Mfr. Part No.:
- 212860-1011
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 808 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.24 | £6.48 |
| 10 + | £3.135 | £6.27 |
*price indicative
- RS Stock No.:
- 203-5110
- Mfr. Part No.:
- 212860-1011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Mounting Type | Direct | |
| Gain | 5.3, 4.5dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Weight | 7.715g | |
| Width | 9.35mm | |
| Series | 212860 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Mounting Type Direct | ||
Gain 5.3, 4.5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Weight 7.715g | ||
Width 9.35mm | ||
Series 212860 | ||
- COO (Country of Origin):
- CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and RP SMA Male connector which allows 180º rotation on the horizontal plane.
PET bag packaging
50ohms Impedance
2.4 or 5.0GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
50ohms Impedance
2.4 or 5.0GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
Related links
- Molex 212860-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214415-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 214428-1001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214386-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214386-1001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214428-0001 Whip WiFi Antenna with SMA Connector WiFi
