Molex 214386-0001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5125
- Mfr. Part No.:
- 214386-0001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-5125
- Mfr. Part No.:
- 214386-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | PCB | |
| Mounting Type | PCB | |
| Connector Type | SMA | |
| Gain | 3.3, 5.2dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Weight | 6g | |
| Width | 9.35mm | |
| Series | 214386 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type PCB | ||
Mounting Type PCB | ||
Connector Type SMA | ||
Gain 3.3, 5.2dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Weight 6g | ||
Width 9.35mm | ||
Series 214386 | ||
- COO (Country of Origin):
- CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.
PET bag packaging
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
Related links
- Molex 214386-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214386-1001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214428-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214415-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 212860-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214428-1001 Whip WiFi Antenna with SMA Connector WiFi
