Molex 214415-0001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.96

(exc. VAT)

£7.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 2,916 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£2.98£5.96
10 +£2.89£5.78

*price indicative

RS Stock No.:
203-5112
Mfr. Part No.:
214415-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Connector Type

SMA

Antenna Mounting Type

Through Hole/Bolted

Mounting Type

Direct

Gain

5.3dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

7.715g

Width

9.35mm

Series

214415

COO (Country of Origin):
CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.

PET bag packaging
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs

Related links