Molex 214428-0001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-5120
Mfr. Part No.:
214428-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Mounting Type

PCB

Connector Type

SMA

Antenna Mounting Type

PCB

Gain

3.1dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Weight

6g

Width

9.35mm

Series

214428

COO (Country of Origin):
CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.

PET bag packaging
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs

Related links