Molex 212860-1011 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 bag of 10 units)*

£34.42

(exc. VAT)

£41.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship
Units
Per unit
Per Bag*
10 - 40£3.442£34.42
50 - 90£3.349£33.49
100 - 240£3.261£32.61
250 - 490£3.177£31.77
500 +£3.098£30.98

*price indicative

RS Stock No.:
203-5108
Mfr. Part No.:
212860-1011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Whip

Mounting Type

Direct

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

5.3, 4.5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

7.715g

Width

9.35mm

Series

212860

COO (Country of Origin):
CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and RP SMA Male connector which allows 180º rotation on the horizontal plane.

PET bag packaging
50ohms Impedance
2.4 or 5.0GHz operating frequency
IP65 rated design
Two SMA straight cable plugs

Related links