Taoglas GW.59.3153 Dipole Antenna with Straight Connector, WiFi

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.25
10 - 49£6.06
50 - 99£5.88
100 +£5.06

*price indicative

RS Stock No.:
736-635
Mfr. Part No.:
GW.59.3153
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Antenna

Internal/External

External

RF Protocols

WiFi

Antenna Physical Form

Dipole

Antenna Mount Type

Terminal

Connector Type

Straight

Minimum Frequency

2400MHz

Gain

5.6dBi

Directivity

Omni-Directional

Connector Gender

Male

Antenna Internal Construction

Dipole

Maximum Frequency

7125MHz

Standards/Approvals

UKCA

Series

GW

Number of Bands

3

The Taoglas Wi-Fi 6 Dipole Antenna offers robust connectivity solutions for wireless applications, delivering exceptional performance and reliability in demanding environments.

Omnidirectional radiation pattern ensures constant reception and transmission

Designed to operate across Wi-Fi 6 frequencies up to 7.125GHz

Customisable connector options available subject to MOQ

Constructed from Durable TPU housing for superior environmental reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy