Taoglas FXP832.03.0458D Dipole Antenna with Straight Connector, WiFi
- RS Stock No.:
- 736-628
- Mfr. Part No.:
- FXP832.03.0458D
- Brand:
- Taoglas
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£8.18
(exc. VAT)
£9.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.18 | - |
| 10 - 49 | £7.93 | 3% |
| 50 - 99 | £7.69 | 5% |
| 100 + | £6.63 | 18% |
*price indicative
- RS Stock No.:
- 736-628
- Mfr. Part No.:
- FXP832.03.0458D
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Dipole | |
| Antenna Mount Type | Surface | |
| Connector Type | Straight | |
| Minimum Frequency | 2400MHz | |
| Gain | 5.33dBi | |
| Cable Length | 458mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 6000MHz | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | UKCA | |
| Series | FXP | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
RF Protocols WiFi | ||
Internal/External External | ||
Antenna Physical Form Dipole | ||
Antenna Mount Type Surface | ||
Connector Type Straight | ||
Minimum Frequency 2400MHz | ||
Gain 5.33dBi | ||
Cable Length 458mm | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 6000MHz | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals UKCA | ||
Series FXP | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- VN
The Taoglas dual-band dipole antenna is designed for 2.4GHz and 5GHz applications, delivering high efficiency in Compact form. It is Ideal for various embedded industrial and automotive environments, providing reliable wireless connectivity.
Flexible PCB design for versatile mounting
High efficiency of 74.9% at 2.4GHz and 64.7% at 5GHz
Compact dimensions of 42mm x 7mm for space-constrained applications
Includes an RG174 coaxial cable of 458mm length
Related links
- Taoglas GW.59.3153 Dipole Antenna with Straight Connector, WiFi
- Taoglas FW.24.NTY.M Straight Antenna with Type N Connector, WiFi
- Taoglas FXM100.07.0060C Panel Antenna with IPEX WiFi
- Taoglas GW.51.5153W Baton WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.34.5153 Whip WiFi Antenna with SMA Male RP Connector, WiFi
- Taoglas GW.05.0153W Baton Antenna with SMA Connector, WiFi
- Taoglas GW.26.0111 Round WiFi Antenna with SMA Connector, WiFi
