Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 690-953
- Mfr. Part No.:
- GW.23.A151
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£6.77
(exc. VAT)
£8.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.77 |
| 10 + | £5.96 |
*price indicative
- RS Stock No.:
- 690-953
- Mfr. Part No.:
- GW.23.A151
- Brand:
- Taoglas
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
| Brand | Taoglas | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Bead | |
| Frequency Range | 2.4 GHz | |
| Connector Type | SMA | |
| Mounting Type | Terminal Mount | |
| Gain | 4.72dB | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 8.9mm | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Bead | ||
Frequency Range 2.4 GHz | ||
Connector Type SMA | ||
Mounting Type Terminal Mount | ||
Gain 4.72dB | ||
Antenna Directivity Omnidirectional | ||
Cable Length 8.9mm | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Taoglas Terminal Mount Antennas from Taoglas are ideal for wireless applications operating on Bluetooth and Wireless LAN bands, covering 2.4 GHz. Its robust silicone enclosure is engineered to perform in the most challenging external environments, making it perfect for connecting IoT devices to smart grid and smart monitoring applications.
2.4GHz band operation
Small factor
IP67 rated enclosure
RoHS compliant
REACH compliant
Small factor
IP67 rated enclosure
RoHS compliant
REACH compliant
Related links
- Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.26.0111 Round WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.51.5153W Baton/Stick WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.49.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.53.A151 PCB WiFi Antenna with SMA Connector
- Taoglas GW.34.5153 Whip WiFi Antenna with SMA Male RP Connector, WiFi
- Taoglas GW.52.A153 Baton/Stick Antenna with SMA Connector, WiFi