Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi

Subtotal (1 bag of 60 units)*

£340.86

(exc. VAT)

£409.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
60 +£5.681£340.86

*price indicative

RS Stock No.:
690-952
Mfr. Part No.:
GW.23.A151
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

Bead

Frequency Range

2.4 GHz

Connector Type

SMA

Mounting Type

Terminal Mount

Gain

4.72dB

Antenna Directivity

Omnidirectional

Cable Length

8.9mm

Connector Gender

Male

COO (Country of Origin):
TW
The Taoglas Terminal Mount Antennas from Taoglas are ideal for wireless applications operating on Bluetooth and Wireless LAN bands, covering 2.4 GHz. Its robust silicone enclosure is engineered to perform in the most challenging external environments, making it perfect for connecting IoT devices to smart grid and smart monitoring applications.

2.4GHz band operation
Small factor
IP67 rated enclosure
RoHS compliant
REACH compliant

Related links