Taoglas GW.26.0111 Round WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 288-4483
- Distrelec Article No.:
- 302-20-250
- Mfr. Part No.:
- GW.26.0111
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4483
- Distrelec Article No.:
- 302-20-250
- Mfr. Part No.:
- GW.26.0111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Round | |
| Frequency Range | 2.4 → 2.5 GHz | |
| Mounting Type | Screw Mount | |
| Connector Type | SMA | |
| Gain | 1.8dBi | |
| Cable Length | 30mm | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Round | ||
Frequency Range 2.4 → 2.5 GHz | ||
Mounting Type Screw Mount | ||
Connector Type SMA | ||
Gain 1.8dBi | ||
Cable Length 30mm | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The 2.4GHz Miniature Terminal Mount Monopole Antenna with SMA(M) Straight Connector, 50 Ohm is ideal for 2.4GHz wireless applications such as Bluetooth and Wireless LAN. It offers peak gain limits that ensure optimal performance within devices, exceeding module manufacturer specifications.
30mm long antenna design for compact installations
RoHS Compliant for environmental sustainability
Wide compatibility with Wi-Fi 2.4GHz frequency range
Omni-directional radiation for versatile coverage
Vertical polarization for consistent signal strength
Power handling up to 1W for reliable performance in various scenarios
Operational temperature range of -40°C to +85°C for adaptability to different environments
Mechanical properties include black and green color design and SMA(M) connector for easy integration
Efficient radiation with over 40% radiation efficiency
RoHS Compliant for environmental sustainability
Wide compatibility with Wi-Fi 2.4GHz frequency range
Omni-directional radiation for versatile coverage
Vertical polarization for consistent signal strength
Power handling up to 1W for reliable performance in various scenarios
Operational temperature range of -40°C to +85°C for adaptability to different environments
Mechanical properties include black and green color design and SMA(M) connector for easy integration
Efficient radiation with over 40% radiation efficiency
Related links
- Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.51.5153W Baton/Stick WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.49.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.52.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Weidmüller 2788070000 Round WiFi Antenna with SMA Male Connector, WiFi
- Taoglas GW.34.5153 Whip WiFi Antenna with SMA Male RP Connector, WiFi
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector