RS PRO Bench Weighing Scale, 300g Weight Capacity, RSCAL
- RS Stock No.:
- 803-6593
- Brand:
- RS PRO
Subtotal (1 unit)*
£379.70
(exc. VAT)
£455.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 20 unit(s) shipping from 14 December 2026
- Plus 20 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.70 |
*price indicative
- RS Stock No.:
- 803-6593
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weighing Capacity | 300g | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 0.001 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | Type G - British 3-Pin | |
| Weighing Modes | g, ct, pcs, lb, oz, dwt, ozt, t | |
| Weigh Pan Width | 251mm | |
| Weigh Pan Height | 172mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | FC, UL, CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Weighing Capacity 300g | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 0.001 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type Type G - British 3-Pin | ||
Weighing Modes g, ct, pcs, lb, oz, dwt, ozt, t | ||
Weigh Pan Width 251mm | ||
Weigh Pan Height 172mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 120mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals FC, UL, CE | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO ES-HA Series Precision Digital Scales
RS PRO professional, highly accurate balance scales with a secure, robust plastic housing. The ES-HA series of balances are supplied with an AC adapter and RS-232 Interface for connection to a PC. Ideal for any precision weighing task.
Options include:
805-6682 - 300g weighing capacity
805-6691 - 1200g weighing capacity
Bench scales are a very popular scale used in packing departments and post office counters, Ideal for weighing small objects and also used for counting. Bench scales SIT comfortably on any worktop, counter or desk.
Features and Benefits:
Stainless Steel plate for easy clean and durability
High precision strain gauge load cell
Built-in digital LCD screen with blue back light clearly and quickly displays the weight of the item being weighed and is easy-to-read
Parts counting function
Leveling bubble and adjustable feet for fine adjustment and accurate settings of the scale
Bi-directional RS232 Interface - allowing communication to a PC
Sealed panels for added protection
Outside calibration for easy setting
Mains or battery operated with overload protection (batteries not included)
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Weighing units g, oz, ozt, dwt, ct, lb, t, pcs
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Bench Weighing Scale RSCAL
- RS PRO Bench Weighing Scale, 300g Weight Capacity
- Kern CFS 300-3 Counting Weighing Scale RSCAL
- Kern EMS 300-3 Precision Weighing Scale RSCAL
- Kern PCB 300-2-2023e Precision Balance Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
