RS PRO Bench Weighing Scale, 600g Weight Capacity, RSCAL
- RS Stock No.:
- 803-6596
- Brand:
- RS PRO
Subtotal (1 unit)*
£145.65
(exc. VAT)
£174.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.65 |
*price indicative
- RS Stock No.:
- 803-6596
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weighing Capacity | 600g | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | Type AU, Type A, 3-Pin (Global), EU | |
| Weighing Modes | ct, g, gn, dwt, ozt, lb, oz | |
| Weigh Pan Length | 166mm | |
| Weigh Pan Height | 176mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 128mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 900g | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Weighing Capacity 600g | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type Type AU, Type A, 3-Pin (Global), EU | ||
Weighing Modes ct, g, gn, dwt, ozt, lb, oz | ||
Weigh Pan Length 166mm | ||
Weigh Pan Height 176mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 128mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 900g | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO ES-A Series Precision Digital Scales
Professional, accurate, lightweight balance scales with a secure, robust plastic housing. The ES-A series of balances are Ideal for any precision weighing task and extremely portable thanks to the lightweight and Compact design. Great for use in schools or laboratories or anywhere cost can be a consideration as they can be moved from job to job without compromising on quality or accuracy.
Options available:
805-6676 - 300g weighing capacity
805-6685 - 600g weighing capacity
805-6688 - 3000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, Ideal for weighing small objects and also used for counting. Bench scales SIT comfortably on any worktop, counter or desk.
Features and Benefits:
Easy 2 button operation
Stainless Steel platform for easy clean and durability
High precision strain gauge load cell
Built-in digital LCD screen clearly and quickly displays the weight of the item being weighed and is easy-to-read
Sealed panels for added protection
Auto-calibration function
Auto-zero tracking
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Outside calibration for easy setting
Mains or battery operated
Weighing units g, oz, ozt, dwt, ct, lb, gn
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Calibration options are available.
Related links
- RS PRO Bench Weighing Scale, 600g Weight Capacity
- Kern EMB 600-2 Electronic Weighing Weighing Scale RSCAL
- Kern 440-35A Precision Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
