Kern CCS 3T-3L Counting Weighing Scale, 3t Weight Capacity

Image representative of range

Subtotal (1 unit)*

£2,222.41

(exc. VAT)

£2,666.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,222.41

*price indicative

RS Stock No.:
921-029
Mfr. Part No.:
CCS 3T-3L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3t

Product Type

Weighing Scale

Scale Type

Counting

Resolution

30.000.000

Parts Counting

Yes

Interface Type

RS232

Plug Type

CH

Display Type

LCD

Weighing Modes

kg

Weigh Pan Height

108mm

Weigh Pan Length

1.5m

Minimum Operating Temperature

0°C

Weigh Pan Width

1.5m

Maximum Operating Temperature

40°C

Net Weight

110kg

Standards/Approvals

CE

Model Number

CCS 3T-3L

COO (Country of Origin):
CN
The Kern counting system designed to accurately Tally the smallest parts within substantial quantities, supporting a display of up to 999,999 parts for efficient performance.

Equipped with a clear LCD display featuring a backlight

Offers a counting resolution of 30,000,000 under laboratory conditions

Contains adjustable levelling feet for stability

Supports a maximum weighing capacity of 3000 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy