Kern HFC 3T-3 Crane Weighing Scale, 3t Weight Capacity

Image representative of range

Subtotal (1 unit)*

£997.46

(exc. VAT)

£1,196.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£997.46

*price indicative

RS Stock No.:
920-807
Mfr. Part No.:
HFC 3T-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

3t

Scale Type

Crane

Resolution

3.000

Parts Counting

Yes

Plug Type

Euro

Display Type

LCD

Weighing Modes

kg

Weigh Pan Width

90mm

Minimum Operating Temperature

5°C

Weigh Pan Height

255mm

Weigh Pan Length

61mm

Maximum Operating Temperature

35°C

Net Weight

2.2kg

Standards/Approvals

CE

Model Number

HFC 3T-3

COO (Country of Origin):
CN
The Kern crane scale is a Compact weighing device designed for harsh environments, offering a convenient hand-held Terminal for ease of use.

Weighing capacity of up to 3000 kg, suitable for various heavy-duty applications

Strain gauge weighing system ensures precise measurements with a readability of 1 kg

Display features a 23 mm digit height and backlight for easy reading in dim conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy