Kern HFD 3T-3M Crane Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 920-816
- Mfr. Part No.:
- HFD 3T-3M
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£726.22
(exc. VAT)
£871.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £726.22 |
*price indicative
- RS Stock No.:
- 920-816
- Mfr. Part No.:
- HFD 3T-3M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3t | |
| Scale Type | Crane | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Height | 145mm | |
| Weigh Pan Length | 194mm | |
| Weigh Pan Width | 457mm | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 10kg | |
| Standards/Approvals | CE | |
| Model Number | HFD 3T-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3t | ||
Scale Type Crane | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Height 145mm | ||
Weigh Pan Length 194mm | ||
Weigh Pan Width 457mm | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 10kg | ||
Standards/Approvals CE | ||
Model Number HFD 3T-3M | ||
- COO (Country of Origin):
- CN
The Kern crane scale offers exceptional high resolution for accurate weight measurement in industrial environments, ensuring reliable performance for heavy lifting applications.
Weighing capacity of up to 3000 kg with a readability of 1 kg
Equipped with an LCD display featuring a white LED backlight for optimal visibility
Constructed with a Durable cast aluminium housing and unalloyed forged steel load hook
Manual tare function allows for single and multi-weighing adjustments
Includes wireless operation capability with a radio module range of up to 20 m
Related links
- Kern HFD Crane Weighing Scale, 3t Weight Capacity
- Kern HFD 3T-3+C Crane Weighing Scale, 3t Weight Capacity
- Kern HFD 10T-3M Crane Weighing Scale, 12t Weight Capacity
- Kern HFD 6T-3M Crane Weighing Scale, 6t Weight Capacity
- Kern HFA 3T-3 Crane Weighing Scale, 3t Weight Capacity
- Kern HFM 3T0.5 Crane Weighing Scale, 3t Weight Capacity
- Kern HFC 3T-3 Crane Weighing Scale, 3t Weight Capacity
- Adam IHS 3 Crane Weighing Scale, 3t Weight Capacity
