Kern HFD 6T-3M Crane Weighing Scale, 6t Weight Capacity

Image representative of range

Subtotal (1 unit)*

£918.72

(exc. VAT)

£1,102.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£918.72

*price indicative

RS Stock No.:
920-820
Mfr. Part No.:
HFD 6T-3M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6t

Scale Type

Crane

Resolution

3.000

Plug Type

CH

Display Type

LCD

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

15kg

Model Number

HFD 6T-3M

COO (Country of Origin):
CN
The Kern crane scale offers exceptional high resolution for accurate weight measurement in industrial environments, ensuring reliable performance for heavy lifting applications.

Weighing capacity of 6000 kg with a readability of 2 kg

Constructed from robust cast aluminium and unalloyed forged steel for durability

LCD display features a white LED backlight for enhanced visibility in various conditions

Wireless operation enables remote usage up to 20 m

Manual tare function allows for precise weight adjustments

Includes optional services for conformity assessment and calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy