Kern HFD 6T-3IP Crane Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 920-819
- Mfr. Part No.:
- HFD 6T-3IP
- Brand:
- Kern
Subtotal (1 unit)*
£769.97
(exc. VAT)
£923.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.97 |
*price indicative
- RS Stock No.:
- 920-819
- Mfr. Part No.:
- HFD 6T-3IP
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1.5t | |
| Product Type | Weighing Scale | |
| Scale Type | Crane | |
| Resolution | 3.000 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 15kg | |
| Model Number | HFD 6T-3IP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1.5t | ||
Product Type Weighing Scale | ||
Scale Type Crane | ||
Resolution 3.000 | ||
Display Type LCD | ||
Plug Type CH | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 15kg | ||
Model Number HFD 6T-3IP | ||
- COO (Country of Origin):
- CN
The Kern crane scale offers exceptional high resolution for accurate weight measurement in industrial environments, ensuring reliable performance for heavy lifting applications.
Display type offers easy reading with a backlit LCD screen
Weighing capacity of up to 6000 kg accommodates heavy loads
Multi-range balance construction ensures versatility and adaptability
Wireless operation enables easy manoeuvrability and real-time monitoring
Fully rated at IP67, safeguarding against dust and water ingress
Related links
- Kern HFD Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD 1T-4IP Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD 1T-4+C Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD 10T-3IP Crane Weighing Scale, 12t Weight Capacity
- Adam LHS 1500 Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD 6T-3+C Crane Weighing Scale, 6kg Weight Capacity
- Kern HFD 6T-3M Crane Weighing Scale, 6t Weight Capacity
- Kern HFD Crane Weighing Scale, 3t Weight Capacity
