Kern HFD 1T-4IP Crane Weighing Scale, 1.5t Weight Capacity

Subtotal (1 unit)*

£507.48

(exc. VAT)

£608.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£507.48

*price indicative

RS Stock No.:
920-813
Mfr. Part No.:
HFD 1T-4IP
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

1.5t

Product Type

Weighing Scale

Scale Type

Crane

Resolution

3.000

Parts Counting

Yes

Display Type

LCD

Plug Type

CH

Weigh Pan Height

129mm

Weigh Pan Width

422mm

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Weigh Pan Length

194mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

9kg

Model Number

HFD 1T-4IP

COO (Country of Origin):
CN
The Kern crane scale offers exceptional high resolution for accurate weight measurement in industrial environments, ensuring reliable performance for heavy lifting applications.

High weighing capacity of up to 1500 kg ensures versatility across various tasks

Built with cast aluminium housing, guaranteeing durability and strength

Features an easy-to-read LCD display with backlight for visibility in low-light conditions

Wireless operation provides flexibility without being tethered to power sources

Auto-off function conserves battery life during periods of inactivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy