Kern CCS 1T-1U Counting Weighing Scale, 1.5t Weight Capacity

Subtotal (1 unit)*

£1,566.19

(exc. VAT)

£1,879.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,566.19

*price indicative

RS Stock No.:
921-025
Mfr. Part No.:
CCS 1T-1U
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

1.5t

Scale Type

Counting

Resolution

15.000.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH

Minimum Operating Temperature

0°C

Weigh Pan Height

90mm

Weigh Pan Length

840mm

Weigh Pan Width

1.19m

Weighing Modes

kg

Maximum Operating Temperature

40°C

Net Weight

46kg

Standards/Approvals

CE

Model Number

CCS 1T-1U

COO (Country of Origin):
CN
The Kern counting system efficiently counts the tiniest parts in significant volumes, capable of displaying up to 999,999 items, making it Ideal for industrial settings.

Weighing capacity of 1500 kg enhances productivity

Equipped with an LCD display featuring a 20 mm digit height for visibility

Eccentric loading tolerance of 0.0005 kg ensures precision

Memory function enables streamlined operations with total counts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy