Kern CCS 1T-1L Counting Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 921-024
- Mfr. Part No.:
- CCS 1T-1L
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£2,406.16
(exc. VAT)
£2,887.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,406.16 |
*price indicative
- RS Stock No.:
- 921-024
- Mfr. Part No.:
- CCS 1T-1L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Counting | |
| Resolution | 15.000.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Width | 1.25m | |
| Weigh Pan Height | 80mm | |
| Weigh Pan Length | 1.5m | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 180kg | |
| Standards/Approvals | CE | |
| Model Number | CCS 1T-1L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Counting | ||
Resolution 15.000.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Width 1.25m | ||
Weigh Pan Height 80mm | ||
Weigh Pan Length 1.5m | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 180kg | ||
Standards/Approvals CE | ||
Model Number CCS 1T-1L | ||
- COO (Country of Origin):
- CN
The Kern Counting system designed for counting small parts in large volumes, featuring a maximum display capacity of 999,999 items.
LCD display with a digit height of 20 mm and backlight
Sturdy plastic housing with a lacquered metal weighing plate
Offers a strain gauge weighing system with a maximum capacity of 1500 kg
Counting function supports up to 15,000,000 resolutions in laboratory conditions
Related links
- Kern CCS 1T-4 Counting Weighing Scale, 1.5t Weight Capacity
- Kern CCS 1T-1U Counting Weighing Scale, 1.5t Weight Capacity
- Kern CCS 1T-4S Counting Weighing Scale, 1.5t Weight Capacity
- Kern HFD Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD 1T-4IP Crane Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
