Kern BID 1T-4EM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 860-777
- Mfr. Part No.:
- BID 1T-4EM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,137.45
(exc. VAT)
£1,364.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,137.45 |
*price indicative
- RS Stock No.:
- 860-777
- Mfr. Part No.:
- BID 1T-4EM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Width | 1m | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 1.2m | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 85kg | |
| Standards/Approvals | REACH | |
| Model Number | BID 1T-4EM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Height 108mm | ||
Weigh Pan Width 1m | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 1.2m | ||
Maximum Operating Temperature 40°C | ||
Net Weight 85kg | ||
Standards/Approvals REACH | ||
Model Number BID 1T-4EM | ||
- COO (Country of Origin):
- CN
The Kern floor scale engineered for optimal price-to-performance efficiency, with optional verification features designed for precise weighing in various environments.
Weighing capacity of 1500 kg, suitable for heavy-duty tasks
Robust steel construction with powder-coated surfaces for durability
Adjustable levelling feet ensure stability on uneven floors
LCD display with backlight enhances visibility in low-light conditions
Related links
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
