Kern KFA 6000V20 Weighing Weighing Scale, 6t Weight Capacity
- RS Stock No.:
- 920-726
- Mfr. Part No.:
- KFA 6000V20
- Brand:
- Kern
Subtotal (1 unit)*
£1,137.45
(exc. VAT)
£1,364.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,137.45 |
*price indicative
- RS Stock No.:
- 920-726
- Mfr. Part No.:
- KFA 6000V20
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6t | |
| Scale Type | Weighing | |
| Weigh Pan Length | 160mm | |
| Weigh Pan Width | 1.27m | |
| Weigh Pan Height | 115mm | |
| Net Weight | 90kg | |
| Standards/Approvals | REACH | |
| Model Number | KFA 6000V20 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6t | ||
Scale Type Weighing | ||
Weigh Pan Length 160mm | ||
Weigh Pan Width 1.27m | ||
Weigh Pan Height 115mm | ||
Net Weight 90kg | ||
Standards/Approvals REACH | ||
Model Number KFA 6000V20 | ||
- COO (Country of Origin):
- CN
The Kern weighing beam offers precise measurements with a robust design, suitable for various industrial applications. Ideal for weighing large items, it combines durability and efficiency to ensure reliability in any setting.
Weighing capacity reaches up to 6000 kg for large-scale tasks
Readability of 2 kg allows for detailed measurement precision
Constructed from lacquered steel for optimal durability and protection
IP67 protection rating ensures it withstands harsh environments
Five-metre cable length provides flexibility in setup locations
Dimensions for the weighing surface are 1200x160 mm
Related links
- Kern KFA 6000V20L Weighing Weighing Scale, 6t Weight Capacity
- Kern UFA 6T-3 Weighing Weighing Scale, 6t Weight Capacity
- Kern UFA 6T-3L Weighing Weighing Scale, 6t Weight Capacity
- Kern BFC 6T-3M Floor Platform Scale Weighing Scale, 6t Weight Capacity
- Kern HFD 6T-3M Crane Weighing Scale, 6t Weight Capacity
- Kern IFC 6K-4 Platform Weighing Scale, 6t Weight Capacity
- Kern KFA 3000V20 Weighing Weighing Scale, 3t Weight Capacity
- Kern KFA 3000V20L Weighing Weighing Scale, 3t Weight Capacity
