Kern KFA 6000V20L Weighing Weighing Scale, 6t Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,382.44

(exc. VAT)

£1,658.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,382.44

*price indicative

RS Stock No.:
920-727
Mfr. Part No.:
KFA 6000V20L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6t

Scale Type

Weighing

Weigh Pan Length

160mm

Weigh Pan Height

115mm

Weigh Pan Width

2.091m

Standards/Approvals

REACH

Net Weight

135kg

Model Number

KFA 6000V20L

COO (Country of Origin):
CN
The Kern weighing beam offers precise weight measurements for heavy loads, Ideal for various industrial applications requiring accuracy and stability.

Weighing capacity of up to 6000 kg ensures the handling of heavy items with ease

Readability of 2 kg provides precise weight readings for detailed measurements

Durable construction with lacquered steel enhances longevity and reliability

IP67 protection guarantees optimal performance in challenging environments

Compact dimensions of weighing surface facilitate easy weighing of large items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy