Kern UFA 6T-3L Weighing Weighing Scale, 6t Weight Capacity

Subtotal (1 unit)*

£1,776.18

(exc. VAT)

£2,131.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,776.18

*price indicative

RS Stock No.:
920-243
Mfr. Part No.:
UFA 6T-3L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6t

Scale Type

Weighing

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue

Plug Type

CH

Display Type

LCD

Weighing Modes

g

Weigh Pan Width

160mm

Minimum Operating Temperature

-10°C

Weigh Pan Height

115mm

Weigh Pan Length

2.091m

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

130kg

Model Number

UFA 6T-3L

COO (Country of Origin):
CN
The Kern weighing beam designed for large loads, with a capacity of up to 6000 kg. It features IP67-rated protection, ensuring durability in various environments.

Weighing capacity of 6000 kg with high precision

Five display segments with a digit height of 52 mm

Robust steel weighing plate and platform, lacquered for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy