Kern UFA 3T-3L Weighing Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 920-239
- Mfr. Part No.:
- UFA 3T-3L
- Brand:
- Kern
Subtotal (1 unit)*
£1,312.45
(exc. VAT)
£1,574.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,312.45 |
*price indicative
- RS Stock No.:
- 920-239
- Mfr. Part No.:
- UFA 3T-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Length | 2.091m | |
| Weigh Pan Width | 120mm | |
| Weighing Modes | g | |
| Weigh Pan Height | 83mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 60kg | |
| Standards/Approvals | CE | |
| Model Number | UFA 3T-3L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Weighing | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Length 2.091m | ||
Weigh Pan Width 120mm | ||
Weighing Modes g | ||
Weigh Pan Height 83mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 60kg | ||
Standards/Approvals CE | ||
Model Number UFA 3T-3L | ||
- COO (Country of Origin):
- CN
The Kern weighing beam is a highly versatile device designed for precision with large loads, suitable for up to 3000 kg, and features an IP67 rating for exceptional durability in challenging environments.
Weighing capacity of up to 3000 kg supports heavy loads
IP67 rating ensures protection against dust and water ingress
Adjustable levelling feet enhance stability on uneven surfaces
Related links
- Kern UFA 3T1 Weighing Weighing Scale, 3t Weight Capacity
- Kern CCS 3T-3L Counting Weighing Scale, 3t Weight Capacity
- Kern KFA 3000V20 Weighing Weighing Scale, 3t Weight Capacity
- Kern KFA 3000V20L Weighing Weighing Scale, 3t Weight Capacity
- Kern UIB 3T-3 Pallet Weighing Scale, 3t Weight Capacity
- Kern UID 3000K-0M Pallet Weighing Scale, 3t Weight Capacity
- Kern UFA 6T-3L Weighing Weighing Scale, 6t Weight Capacity
- Kern HFM 3T0.5 Crane Weighing Scale, 3t Weight Capacity
