Kern UID 3000K-0M Pallet Weighing Scale, 3t Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,041.63

(exc. VAT)

£1,249.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,041.63

*price indicative

RS Stock No.:
920-248
Mfr. Part No.:
UID 3000K-0M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3t

Product Type

Weighing Scale

Scale Type

Pallet

Resolution

3.000

Parts Counting

Yes

Interface Type

RS232, USB, WiFi

Plug Type

Euro, UK, US

Display Type

LCD

Weigh Pan Width

840mm

Weighing Modes

g, HJ, kg, lb, oz, pcs, tJ

Weigh Pan Length

1.195m

Weigh Pan Height

110mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

44kg

Standards/Approvals

REACH

Model Number

UID 3000K-0M

COO (Country of Origin):
CN
The Kern pallet scale offers versatile weighing capabilities for industrial applications, featuring multiple interfaces and optional verification to meet a variety of operational needs.

Weighing capacity of 3000 kg ensures versatility for various load requirements

LCD display features six segments with backlighting for enhanced visibility

Constructed with powder-coated steel for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy