Kern UID 1500K-1DM Pallet Weighing Scale, 600kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,102.46

(exc. VAT)

£1,322.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,102.46

*price indicative

RS Stock No.:
920-245
Mfr. Part No.:
UID 1500K-1DM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

600kg

Scale Type

Pallet

Resolution

3.000

Parts Counting

Yes

Interface Type

RS232, USB, WiFi

Display Type

LCD

Plug Type

Euro, UK, US

Weighing Modes

g, HJ, kg, lb, oz, pcs, tJ

Weigh Pan Width

840mm

Minimum Operating Temperature

-10°C

Weigh Pan Height

110mm

Weigh Pan Length

1.19m

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

44kg

Model Number

UID 1500K-1DM

COO (Country of Origin):
CN
The Kern pallet scale offers versatile weighing capabilities for industrial applications, featuring multiple interfaces and optional verification to meet a variety of operational needs.

High weighing capacity of up to 1500 kg ensures suitability for heavy loads

Eccentric loading capability allows accurate weighing at 1/3 of the maximum weight

LCD display with backlight enhances visibility in various lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy