Kern UID 3000K-0DM Pallet Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 920-247
- Mfr. Part No.:
- UID 3000K-0DM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,102.46
(exc. VAT)
£1,322.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,102.46 |
*price indicative
- RS Stock No.:
- 920-247
- Mfr. Part No.:
- UID 3000K-0DM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3t | |
| Scale Type | Pallet | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | Euro, UK, US | |
| Weigh Pan Width | 840mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 1.19m | |
| Weigh Pan Height | 110mm | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 44kg | |
| Standards/Approvals | REACH | |
| Model Number | UID 3000K-0DM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3t | ||
Scale Type Pallet | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type Euro, UK, US | ||
Weigh Pan Width 840mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 1.19m | ||
Weigh Pan Height 110mm | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Maximum Operating Temperature 40°C | ||
Net Weight 44kg | ||
Standards/Approvals REACH | ||
Model Number UID 3000K-0DM | ||
- COO (Country of Origin):
- CN
The Kern pallet scale offers versatile weighing capabilities for industrial applications, featuring multiple interfaces and optional verification to meet a variety of operational needs.
High weighing capacity of 1500 kg to 3000 kg, suitable for heavy loads
Eccentric loading capability allows accurate measurements even off-centre
Built-in alibi memory with 250,000 spaces for secure data storage
Durable IP65 and IP67 protection ratings ensure reliability in harsh conditions
Energy-efficient with adjustable auto-off intervals to preserve battery life
Related links
- Kern UID 3000K-0M Pallet Weighing Scale, 3t Weight Capacity
- Kern UIB 3T-3 Pallet Weighing Scale, 3t Weight Capacity
- Adam Pallet Weighing Scale, 3t Weight Capacity
- Kern UFA 3T-3L Weighing Weighing Scale, 3t Weight Capacity
- Kern UFA 3T1 Weighing Weighing Scale, 3t Weight Capacity
- Kern HFM 3T0.5 Crane Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
