Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,374.95

(exc. VAT)

£1,649.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,374.95

*price indicative

RS Stock No.:
860-784
Mfr. Part No.:
BID 3T-3DM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3t

Product Type

Weighing Scale

Scale Type

Floor Platform Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Minimum Operating Temperature

-10°C

Weigh Pan Height

108mm

Weigh Pan Length

1.2m

Weigh Pan Width

1.5m

Weighing Modes

g, HJ, kg, lb, oz, pcs, tJ

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

150kg

Model Number

BID 3T-3DM

COO (Country of Origin):
CN
The Kern multi-range floor scale offers exceptional price-to-performance ratio, featuring verification as an option for precise weight measurements in various industrial applications.

Multi-range weighing capacity of 1500 kg and 3000 kg for versatile usage

Readability options of 0.5 kg or 1 kg to meet specific accuracy needs

Robust construction using powder-coated steel for durability in industrial environments

Adjustable levelling feet and a level indicator for optimal setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy