Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 860-782
- Mfr. Part No.:
- BID 3T-3DL
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,583.27
(exc. VAT)
£1,899.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,583.27 |
*price indicative
- RS Stock No.:
- 860-782
- Mfr. Part No.:
- BID 3T-3DL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 7.500 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Width | 1.5m | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.5m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 155kg | |
| Model Number | BID 3T-3DL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3t | ||
Scale Type Floor Platform Scale | ||
Resolution 7.500 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Width 1.5m | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.5m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 155kg | ||
Model Number BID 3T-3DL | ||
- COO (Country of Origin):
- CN
The Kern high-resolution dual-range floor scale offers unparalleled precision for weighing, designed for diverse industrial applications. It combines robust construction with user-friendly features, ensuring optimal performance in demanding environments.
Dual weighing ranges with a maximum capacity of 1500 kg and 3000 kg
LCD display with backlight for clear visibility in all lighting conditions
5 m cable length for display device, offering flexible setup options
Multi-range balance construction type suited for various weighing requirements
Related links
- Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BXC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
